Ansell TouchNTuff 83-300 White Polyisoprene Cleaning and Janitorial work, General Workwear, Glass and Metal Handling,
- RS Stock No.:
- 347-495
- Mfr. Part No.:
- 83300065
- Manufacturer:
- Ansell
Subtotal (1 pack of 10 pairs)*
PHP510,318.50
(exc. VAT)
PHP571,556.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP510,318.50 | PHP51,031.85 |
*price indicative
- RS Stock No.:
- 347-495
- Mfr. Part No.:
- 83300065
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6.5 | |
| Primary Glove Application | Cleaning and Janitorial work, General Workwear, Glass and Metal Handling, Recycling, Waste Management | |
| Glove Material | Polyisoprene | |
| Main Colour of Glove | White | |
| Number of Gloves | 20Pairs | |
| Range | TouchNTuff 83-300 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6.5 | ||
Primary Glove Application Cleaning and Janitorial work, General Workwear, Glass and Metal Handling, Recycling, Waste Management | ||
Glove Material Polyisoprene | ||
Main Colour of Glove White | ||
Number of Gloves 20Pairs | ||
Range TouchNTuff 83-300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Non-sterile polyisoprene disposable gloves are designed for use in Class 100 (ISO 5) cleanroom environments. Ideal for double donning, they offer elevated comfort with a soft, lightweight feel, providing a "second skin" sensation and minimizing hand fatigue, all while being latex-free for enhanced safety.
CE 0493, EN ISO 21420:2020, EN ISO 374 1:2016
Assured cleanliness
Assured cleanliness
Related links
- Ansell TouchNTuff 83-300 White Polyisoprene Cleaning and Janitorial work Glass and Metal Handling,
- Ansell TouchNTuff 83-500 White Polyisoprene Cleaning and Janitorial work Glass and Metal Handling,
- Ansell Nitrilite 93-311 White Nitrile Cleaning and Janitorial work Glass and Metal Handling,
- Ansell White Polyisoprene Glove 300 mm
- Ansell TouchNTuff 73-300 Cream Neoprene Chemical Resistant Work Gloves, Size 8
- Ansell TouchNTuff 73-300 Cream Neoprene Chemical Resistant Work Gloves, Size 8.5
- Ansell TouchNTuff 73-300 Cream Neoprene Chemical Resistant Work Gloves, Size 9
- Ansell TouchNTuff 73-300 Cream Neoprene Chemical Resistant Work Gloves, Size 6
