Ansell Nitrilite 93-311 White Nitrile Cleaning and Janitorial work, General Workwear, Glass and Metal Handling,
- RS Stock No.:
- 346-562
- Mfr. Part No.:
- 93311090
- Manufacturer:
- Ansell
Subtotal (1 box of 100 units)*
PHP2,435.77
(exc. VAT)
PHP2,728.06
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,435.77 | PHP24.358 |
*price indicative
- RS Stock No.:
- 346-562
- Mfr. Part No.:
- 93311090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8.5-9 L | |
| Primary Glove Application | Cleaning and Janitorial work, General Workwear, Glass and Metal Handling, Recycling, Waste Management | |
| Glove Material | Nitrile | |
| Main Colour of Glove | White | |
| Number of Gloves | 50Gloves | |
| Range | Nitrilite 93-311 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8.5-9 L | ||
Primary Glove Application Cleaning and Janitorial work, General Workwear, Glass and Metal Handling, Recycling, Waste Management | ||
Glove Material Nitrile | ||
Main Colour of Glove White | ||
Number of Gloves 50Gloves | ||
Range Nitrilite 93-311 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Non-sterile, accelerator-free nitrile cleanroom gloves are designed for use in Class 100 (ISO 5) environments. Free from accelerators, they offer enhanced safety and comfort, making them ideal for sensitive cleanroom applications where contamination control is critical.
Category III, EN ISO 21420:2020, EN ISO 374 1:2016+A1:2018, EN ISO 374 5:2016, FDA21 CFR 177 2600 US Food Contact Approved, ISO 14001, UKCA
No chemical accelerators
No chemical accelerators
Related links
- Ansell Nitrilite 93-311 White Nitrile Cleaning and Janitorial work Glass and Metal Handling,
- Ansell TouchNTuff 83-300 White Polyisoprene Cleaning and Janitorial work Glass and Metal Handling,
- Ansell TouchNTuff 83-500 White Polyisoprene Cleaning and Janitorial work Glass and Metal Handling,
- Ansell MicroFlex 93-856 Orange Nitrile Assembly of Small Pieces Packaging, Quality Inspection Work
- Ansell MicroFlex 93-823 Blue Nitrile Material Handling Work Gloves, Size 6.5-7 S
- Ansell MicroFlex 93-823 Blue Nitrile Material Handling Work Gloves, Size 7.5-8 M
- Ansell MicroFlex 93-823 Blue Nitrile Material Handling Work Gloves, Size 8.5-9 L
- Ansell MicroFlex 93-823 Blue Nitrile Material Handling Work Gloves, Size 5.5-6 XS
