Delta Plus VV910 Black, Grey, Yellow Nitrile Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 301-652
- Mfr. Part No.:
- VV910JA11
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP1,648.60
(exc. VAT)
PHP1,846.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,648.60 |
*price indicative
- RS Stock No.:
- 301-652
- Mfr. Part No.:
- VV910JA11
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | VV910 | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN, EN 407 X1XXXX | |
| Standards/Approvals | ANSI ISEA 105 A4, CE, EN388:2016+A1:2018 4 X 4 3 D P, EN 407 X 1 X X X X, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series VV910 | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN, EN 407 X1XXXX | ||
Standards/Approvals ANSI ISEA 105 A4, CE, EN388:2016+A1:2018 4 X 4 3 D P, EN 407 X 1 X X X X, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Work Gloves are Level D cut impact resistant gloves which are ideal for multipurpose work in aqueous or oily environments, silicone free and DMF-free to leave no residue on components while limiting allergies. The washable glove can be reused, reducing the risk of allergies.
Longer service life thanks to a double coating for excellent abrasion resistance
Perfect fit so that users do not feel any discomfort in the wrist area with prolonged use
Hook and loop fastener for better wrist support
Related links
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV910 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus VV904 Black Size 11, Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
- Delta Plus EOS NOCUT VV909 Black Yellow Nitrile Work Gloves Nitrile Coating
