Tegera Yellow POM Work Gloves
- RS Stock No.:
- 118-715
- Mfr. Part No.:
- 12345A
- Manufacturer:
- Tegera
Subtotal (1 pack of 10 pairs)*
PHP4,676.58
(exc. VAT)
PHP5,237.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,676.58 | PHP467.658 |
*price indicative
- RS Stock No.:
- 118-715
- Mfr. Part No.:
- 12345A
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Material | POM | |
| Colour | Yellow | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Material POM | ||
Colour Yellow | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Smart glove and sleeve clip to be used for attaching gloves to the work wear or to keep sleeves in place. Helps you keep track of the gloves easily and avoid dirty gloves in the pocket. The clips can also be used to prevent sleeves from sliding down.
Just fasten the sleeve
Made of yellow plastic
Good wear resistance
Related links
- Tegera Yellow Leather Work Gloves 365mm
- Tegera TEGERA Yellow Latex Work Gloves, Size 8
- Tegera TEGERA Yellow Latex Work Gloves, Size 9
- Tegera TEGERA Yellow Latex Work Gloves, Size 7
- Tegera TEGERA Yellow Latex Work Gloves, Size 10
- Tegera TEGERA Yellow Leather Work Gloves, Size 8 280mm
- Tegera TEGERA Yellow Leather Work Gloves, Size 10 280mm
- Tegera TEGERA Yellow Spandex Work Gloves Nitrile Coating
