Backpack PULSAR Orange Trolley Bag 580 mm 370mm 230 mm

Subtotal (1 unit)*

PHP5,916.08

(exc. VAT)

PHP6,626.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,916.08

*price indicative

RS Stock No.:
718-403
Mfr. Part No.:
PR545-ORG-ONE
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Bag Type

Trolley Bag

Product Type

Backpack

Colour

Orange

Height

230mm

Length

580mm

Width

370mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR Trolley Backpack is designed for professionals seeking versatility and functionality in their work gear. This high-performance backpack serves multiple purposes, seamlessly transitioning between a trolley bag and a traditional backpack. With a focus on convenience, it features a padded laptop compartment that accommodates devices up to 15.6" and offers six zipped compartments for efficient organisation. Ideal for those in demanding environments, its Durable Cordura fabric ensures longevity while the vibrant Hi-Viz Orange colour enhances visibility, making it perfect for rail industry professionals who require reliability and style on the go.

Three transportation options: back pack, trolley, or carry handle

Total of six zipped compartments for optimal organisation

Padded laptop compartment with Velcro fastening for secure storage

Zipped compartments for straps and an extendable trolley handle

Specially designed for laptops up to 15.6" in size

Comfortable telescopic trolley handle with two height settings

Four smooth-glide wheels for excellent mobility

Padded, adjustable, and breathable shoulder straps for comfort

Wrap-around lumber protection for enhanced support

Constructed from high abrasion waterproof Cordura fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy