RS PRO Pozidriv Countersunk Steel Wood Screw, Zinc Plated, 5 mm Thread

Subtotal (1 box of 200 units)*

PHP703.78

(exc. VAT)

PHP788.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP703.78PHP3.519

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
286-7006
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wood Screw

Thread

5 mm

Head Shape

Countersunk

Drive Type

Pozidriv

Material

Steel

Finish

Zinc Plated

COO (Country of Origin):
CN

RS PRO Wood Screws


Introducing the range of RS PRO Wood Screws, the ultimate solution for reliable fastening for every woodworking need. Designed to be suitable for a variety of woodworking applications, from DIY projects to commercial, domestic and industrial tasks, these screws have been designed to offer superior strength and durability to meet the demands of both amateur and professional wood workers.

Features and Benefits:


These RS PRO Wood Screws are the perfect blend of strength, efficiency, and reliability for a multitude of woodworking projects and applications

Designed to be versatile, these screws are suitable for use in softwood, hardwood and most man-made fibre-boards including chipboard thanks to the hardened steel construction that provides a strong and durable fastening solution

The single coarse thread combined with the Phillips drive allows for quick and easy insertion, saving on valuable time and effort, while the countersunk head provides a flush surface to ensure a neat and professional appearance once finished

Each screw is finished with BZP (bright zinc plate) to offer excellent resistance to corrosion and to ensure optimal performance and long lasting life of the screw

Applications:


Wood screws or ’Chippy’ screws are a specialised fastener specifically designed for joining wood pieces. They are designed to have a sharp pointed tip to eliminate the need for pre-drilling and helical threads that provide a strong grip and easy insertion into the material to ensure a reliable and secure join, while the design also allows easy removal to make adjustments and disassembly simple. Usually made from hardened steel or brass, they are also often coated with zinc to offer corrosion resistance, making them suitable for use in a range of woodworking applications. Wood screws are essential fasteners suitable for use in DIY projects, construction, furniture making, and much more.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy