Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 50mm
- RS Stock No.:
- 172-0093
- Mfr. Part No.:
- 15134-1200
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Bag of 50)
PHP309.081
(exc. VAT)
PHP346.171
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
50 - 200 | PHP309.081 | PHP15,454.05 |
250 - 450 | PHP284.372 | PHP14,218.60 |
500 + | PHP263.303 | PHP13,165.15 |
**price indicative
- RS Stock No.:
- 172-0093
- Mfr. Part No.:
- 15134-1200
- Manufacturer:
- Molex
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long