Facom Wire Stripper, 170 mm Overall
- RS Stock No.:
- 724-3869
- Mfr. Part No.:
- 194.17TE
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-3869
- Mfr. Part No.:
- 194.17TE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Cable Type | Multicore, Single Core | |
| Stripping Range | 0.5 → 6mm² | |
| Overall Length | 170 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Cable Type Multicore, Single Core | ||
Stripping Range 0.5 → 6mm² | ||
Overall Length 170 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
