MECATRACTION Wire Size Gauge
- RS Stock No.:
- 707-451
- Mfr. Part No.:
- PGTN240
- Manufacturer:
- MECATRACTION
This image is representative of the product range
Subtotal (1 unit)*
PHP17,564.94
(exc. VAT)
PHP19,672.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,564.94 |
*price indicative
- RS Stock No.:
- 707-451
- Mfr. Part No.:
- PGTN240
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Wire Size Gauge | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Wire Size Gauge | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The MECATRACTION Control pins are precision-engineered tools designed to verify the accuracy and quality of crimps MADE with corresponding crimping matrices. These pins ensure that electrical connections meet industry standards by checking the crimp dimensions and profiles. Manufactured from Durable materials, they provide reliable, repeatable inspection results for a wide range of Terminal sizes and types. Compatible with various crimping matrices, these inspection pins are essential for maintaining high standards in railway, automotive, aerospace, and industrial electrical applications.
Designed to verify the quality and accuracy of crimped terminals
Made from Durable materials to withstand repeated use and maintain measurement accuracy
Ensure compliance with industry standards by checking crimp dimensions and profiles
Gauge for hexagonal dies is TN240
Compatible with a wide range of Terminal sizes and types
Related links
- MECATRACTION Wire Size Gauge
- RS PRO Wire Size Gauge Steel
- MECATRACTION M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M8 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M8 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M5 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 6 mm Stud Size 6 AWG Wire Size, Grey
