Molex, Micro-Fit 3.0 Female Connector Housing, 3 mm Pitch, 4 Way, 2 Row Straight
- RS Stock No.:
- 175-1718
- Mfr. Part No.:
- 245132-0499
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
PHP138,045.00
(exc. VAT)
PHP154,610.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 250 - 250 | PHP552.18 | PHP138,045.00 |
| 500 - 1000 | PHP535.615 | PHP133,903.75 |
| 1250 + | PHP519.546 | PHP129,886.50 |
*price indicative
- RS Stock No.:
- 175-1718
- Mfr. Part No.:
- 245132-0499
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | 245132 Micro-Fit 3.0 Cable Assembly, 43025 Micro-Fit 3.0 Receptacle Housings | |
| Orientation | Straight | |
| Width | 10.5mm | |
| Housing Material | PBT, Nylon | |
| Series | Micro-Fit 3.0 | |
| Standards/Approvals | No | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With 245132 Micro-Fit 3.0 Cable Assembly, 43025 Micro-Fit 3.0 Receptacle Housings | ||
Orientation Straight | ||
Width 10.5mm | ||
Housing Material PBT, Nylon | ||
Series Micro-Fit 3.0 | ||
Standards/Approvals No | ||
Length 50mm | ||
- COO (Country of Origin):
- CN
Molex Connector Housing
The Molex Micro-fit 3.0 series is a cable mount, straight, female connector housing with 4 contacts. It has a current rating of 3.5A and voltage rating of 300VDC. This connector has a natural colour. The connector has tin-plated phosphor bronze contacts and overmolded plug adapter.
Features and Benefits
• 3mm pitch
• Dual row
• High reliability
• Housing material nylon, PBT
Applications
• 245132 Micro-fit 3.0 cable assembly
• 43025 Micro-fit 3.0 receptacle housing
