Molex, ACB6+ Male Plug, 350 μm Pitch, 10 Way, 2 Row Vertical

N

Subtotal (1 pack of 50 units)*

PHP906.36

(exc. VAT)

PHP1,015.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP906.36PHP18.127

*price indicative

RS Stock No.:
843-196
Mfr. Part No.:
2167010108
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Product Type

Plug

Number of Rows

2

Pitch

350μm

Connector Gender

Male

Mount Type

Surface Mount

For Use With

SlimStack Board to Board Receptacle 2167000108

Orientation

Vertical

Series

ACB6+

Width

1.6mm

Housing Material

LCP

Standards/Approvals

REACH SVHC

Length

3.42mm

COO (Country of Origin):
KR
The Molex SlimStack board-to-board plug features a 0.35mm pitch and 10 circuits. Part of the ACB6+ series, the Active component delivers a 0.60mm mated height and 1.90mm mated width, establishing a Compact male connection for high-density electronic assemblies.

Compact Mating Profile

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy