Molex, 50-57 Female Housing, 2.54 mm Pitch, 8 Way, 1 Row Vertical
- RS Stock No.:
- 817-320
- Mfr. Part No.:
- 50-57-9708
- Manufacturer:
- Molex
Subtotal (1 pack of 400 units)*
PHP26,263.78
(exc. VAT)
PHP29,415.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,263.78 | PHP65.659 |
*price indicative
- RS Stock No.:
- 817-320
- Mfr. Part No.:
- 50-57-9708
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | Housing | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| For Use With | Crimp Terminal | |
| Orientation | Vertical | |
| Width | 17.78mm | |
| Series | 50-57 | |
| Length | 15.24mm | |
| Standards/Approvals | RoHS | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type Housing | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Board | ||
For Use With Crimp Terminal | ||
Orientation Vertical | ||
Width 17.78mm | ||
Series 50-57 | ||
Length 15.24mm | ||
Standards/Approvals RoHS | ||
Housing Material Polyester Alloy | ||
- COO (Country of Origin):
- US
The Molex connector housing offers a reliable solution for single-row applications, is designed to accommodate eight circuits efficiently. This Durable component features a positive latch system, ensuring secure connections and enhanced performance in various electrical settings.
Constructed from black polyester alloy, providing robustness and longevity
Glow-wire capable design enhances safety during operation
