Molex, 46999 Female Housing, 5.03 mm Pitch, 4 Way, 2 Row Straight
- RS Stock No.:
- 817-261
- Mfr. Part No.:
- 46999-0653
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-261
- Mfr. Part No.:
- 46999-0653
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Housing | |
| Number of Rows | 2 | |
| Pitch | 5.03mm | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| For Use With | Connector | |
| Orientation | Straight | |
| Length | 26.2mm | |
| Housing Material | Nylon | |
| Series | 46999 | |
| Standards/Approvals | RoHS | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Housing | ||
Number of Rows 2 | ||
Pitch 5.03mm | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
For Use With Connector | ||
Orientation Straight | ||
Length 26.2mm | ||
Housing Material Nylon | ||
Series 46999 | ||
Standards/Approvals RoHS | ||
Width 11mm | ||
- COO (Country of Origin):
- US
The Molex Receptacle Housing offers a dependable wire-to-wire solution for various power applications. This Durable nylon housing features integrated mounting ears to facilitate a quick and secure snap-in installation for panel-mount configurations.
Four circuit dual-row layout
Accommodates 2.36mm diameter pin and socket terminals
Wide 5.03mm pitch spacing
