Molex, 43020 Male Housing, 3 mm Pitch, 24 Way, 2 Row Vertical
- RS Stock No.:
- 817-243
- Mfr. Part No.:
- 43020-2401
- Manufacturer:
- Molex
Subtotal (1 pack of 200 units)*
PHP20,245.03
(exc. VAT)
PHP22,674.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,245.03 | PHP101.225 |
*price indicative
- RS Stock No.:
- 817-243
- Mfr. Part No.:
- 43020-2401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Housing | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Connector Gender | Male | |
| Mount Type | Wire | |
| For Use With | Crimp Terminal | |
| Orientation | Vertical | |
| Series | 43020 | |
| Width | 6.85mm | |
| Standards/Approvals | RoHS | |
| Length | 16.89mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Housing | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Connector Gender Male | ||
Mount Type Wire | ||
For Use With Crimp Terminal | ||
Orientation Vertical | ||
Series 43020 | ||
Width 6.85mm | ||
Standards/Approvals RoHS | ||
Length 16.89mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The Molex connector housing is designed for power applications, providing a robust solution for wire-to-wire connections in various environments. Its low-halogen composition ensures compliance with environmental standards.
Supports up to 24 circuits, enhancing connection versatility
Constructed from nylon resin, ensuring durability and reliability
Operates effectively within a temperature range of -40° to +105°C
UL 94V-0 rated for flame retardancy, ensuring safety in applications
Keyed for secure mating and stackable design for space-saving installations
