Molex, SL Male Connector Housing, 2.54 mm Pitch, 8 Way, 1 Row Straight
- RS Stock No.:
- 816-951
- Mfr. Part No.:
- 70107-0042
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-951
- Mfr. Part No.:
- 70107-0042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Panel Mount | |
| For Use With | SL Wire-to-Wire Panel Mount Connector | |
| Orientation | Straight | |
| Length | 31.75mm | |
| Series | SL | |
| Housing Material | PBT | |
| Standards/Approvals | RoHS | |
| Width | 31.75mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Panel Mount | ||
For Use With SL Wire-to-Wire Panel Mount Connector | ||
Orientation Straight | ||
Length 31.75mm | ||
Series SL | ||
Housing Material PBT | ||
Standards/Approvals RoHS | ||
Width 31.75mm | ||
- COO (Country of Origin):
- MY
Wire to Wire Connectors, 70107 A and B Series
Mates with 70066N and 70066G Series housings typical stock numbers 670-3963 and 679-5928 respectively
Use with 70021 Series terminals typical stock number 670-6271
