Molex, 505565 Female Housing, 1.25 mm Pitch, 9 Way, 1 Row Straight

This image is representative of the product range

Subtotal (1 pack of 1000 units)*

PHP25,656.70

(exc. VAT)

PHP28,735.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,656.70PHP25.657

*price indicative

RS Stock No.:
816-347
Mfr. Part No.:
505565-0901
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Product Type

Housing

Number of Rows

1

Pitch

1.25mm

Connector Gender

Female

Mount Type

Board

For Use With

Header

Orientation

Straight

Width

3.77mm

Series

505565

Housing Material

PBT

Length

13.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex receptacle crimp housing is designed for dependable wire-to-board and wire-to-wire applications, featuring a positive locking mechanism and accommodating up to nine circuits in a compact, black housing.

Single-row design ensures efficient use of space within electronic assemblies

Constructed from Durable PBT material, providing stability and reliability

Operating temperature range from -40° to +105°C allows for versatile environmental adaptability

Mates securely with specific headers and pre-crimped leads for enhanced connectivity

Weighted at 177.974 mg for precise, lightweight applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy