Molex, 505151 Female Housing, 2 mm Pitch, 4 Way, 1 Row Vertical

Subtotal (1 pack of 2000 units)*

PHP29,684.30

(exc. VAT)

PHP33,246.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP29,684.30PHP14.842

*price indicative

RS Stock No.:
816-339
Mfr. Part No.:
505151-0401
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Housing

Number of Rows

1

Pitch

2mm

Connector Gender

Female

Mount Type

Board

For Use With

Headers

Orientation

Vertical

Housing Material

Polyamide

Standards/Approvals

RoHS

Width

6.2mm

Series

505151

Length

11.8mm

COO (Country of Origin):
JP
The Molex connector housing offers a reliable solution for wire-to-board applications, featuring four circuits and a Durable white polyamide resin construction, Ideal for automotive and signal connections.

Configured for up to four circuits, ensuring versatility in connections

Constructed from polyamide resin for enhanced durability and performance

Temperature range supports harsh environments from -40° to +125°C

Polarisation during mating ensures correct alignment and connection

Locking mechanism provides stability and security in connections

Bag packaging ensures safe and convenient delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy