Molex, 203632 Male Wire Housing & Plug, 3 mm Pitch, 14 Way, 2 Row Straight
- RS Stock No.:
- 816-201
- Mfr. Part No.:
- 203632-1400
- Manufacturer:
- Molex
Subtotal (1 pack of 300 units)*
PHP23,134.27
(exc. VAT)
PHP25,910.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,134.27 | PHP77.114 |
*price indicative
- RS Stock No.:
- 816-201
- Mfr. Part No.:
- 203632-1400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Product Type | Wire Housing & Plug | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Connector Gender | Male | |
| Mount Type | Wire-to-Wire | |
| For Use With | Wires | |
| Orientation | Straight | |
| Series | 203632 | |
| Housing Material | Nylon | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Product Type Wire Housing & Plug | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Connector Gender Male | ||
Mount Type Wire-to-Wire | ||
For Use With Wires | ||
Orientation Straight | ||
Series 203632 | ||
Housing Material Nylon | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex connector housing is designed for effective wire-to-wire connections, featuring a dual-row layout with 14 circuits. It offers durability and compliance with various standards, making it suitable for diverse applications.
Active status ensures availability for immediate use
Constructed from nylon for enhanced durability
UL 94V-0 flammability rating for safety assurance
Supports a temperature range of -40° to +105°C
Features panel mounts for secure installation
Low-halogen material promotes environmental compliance
