Molex, 200277 Male Wire Housing & Plug, 2.5 mm Pitch, 4 Way, 1 Row Horizontal
- RS Stock No.:
- 814-852
- Mfr. Part No.:
- 200277-2104
- Manufacturer:
- Molex
Subtotal (1 pack of 1000 units)*
PHP41,201.55
(exc. VAT)
PHP46,145.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP41,201.55 | PHP41.202 |
*price indicative
- RS Stock No.:
- 814-852
- Mfr. Part No.:
- 200277-2104
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Wire Housing & Plug | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Male | |
| Mount Type | Wire-to-Wire | |
| For Use With | Wires | |
| Orientation | Horizontal | |
| Housing Material | Nylon | |
| Series | 200277 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Wire Housing & Plug | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Male | ||
Mount Type Wire-to-Wire | ||
For Use With Wires | ||
Orientation Horizontal | ||
Housing Material Nylon | ||
Series 200277 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex connector housing offers a robust solution for secure wire-to-wire connections, designed specifically for applications requiring efficient performance and reliability in various environments.
TPA capable design enhances connection stability
Glow-Wire capable for additional safety compliance
Constructed from natural nylon for durability
Integrates seamlessly with Nano-Fit receptacle housing
Operates effectively within -40° to +125°C temperature range
Compact design supports up to 4 circuits in a single row
