Molex, 52147 Female Connector Housing, 2 mm Pitch, 3 Way, 1 Row Vertical

Subtotal (1 pack of 1000 units)*

PHP20,761.12

(exc. VAT)

PHP23,252.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,761.12PHP20.761

*price indicative

RS Stock No.:
814-833
Mfr. Part No.:
52147-0310
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

3

Number of Rows

1

Pitch

2mm

Connector Gender

Female

Mount Type

Through Hole

For Use With

Topcoated Ribbon Cable

Orientation

Vertical

Standards/Approvals

UL

Series

52147

Housing Material

Polyester

Width

5.8mm

Length

23.8mm

COO (Country of Origin):
MY
The Molex wire trap connector is designed for effective connectivity in applications requiring a robust and secure solution. Its pull-cover style allows for easy and efficient assembly while ensuring reliable performance across multiple circuits.

Operates with three circuits for versatile connectivity

Featuring a vertical entry angle for space-efficient installations

Constructed from phosphor bronze for durability and reliability

Provides a maximum current capacity of 2.0A, suitable for various applications

Meets fire safety standards with a flammability rating of 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy