Molex, 503764 Female Housing, 1 mm Pitch, 4 Way, 1 Row Straight

This image is representative of the product range

Subtotal (1 bag of 1000 units)*

PHP23,447.83

(exc. VAT)

PHP26,261.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP23,447.83PHP23.448

*price indicative

RS Stock No.:
797-064
Mfr. Part No.:
503764-0401
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Housing

Number of Contacts

4

Number of Rows

1

Pitch

1mm

Connector Gender

Female

For Use With

503765

Orientation

Straight

Housing Material

High Temperature Thermoplastic

Standards/Approvals

UL E29179

Series

503764

COO (Country of Origin):
MY
The Molex Connector housing offers a reliable solution for wire-to-board applications with its 1.00mm pitch and four circuits, ensuring a secure and efficient connection in demanding environments.

Active status ensures availability for various applications

Constructed from high-temperature thermoplastic for durability

Supports a temperature range of -40° to +105°C for versatile use

Offers a positive lock feature for secure mating

Lightweight design with a net weight of 31.000 mg

Single row design optimises space in Compact applications

Compatible with various 1.00mm pitch Pico-Lock components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy