Molex, 503149 Male Connector Housing, 1.5 mm Pitch, 24 Way, 2 Row Straight
- RS Stock No.:
- 797-060
- Mfr. Part No.:
- 503149-2400
- Manufacturer:
- Molex
Subtotal (1 bag of 400 units)*
PHP25,058.61
(exc. VAT)
PHP28,065.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP25,058.61 | PHP62.647 |
*price indicative
- RS Stock No.:
- 797-060
- Mfr. Part No.:
- 503149-2400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 1.5mm | |
| Connector Gender | Male | |
| For Use With | Mating Receptacle | |
| Orientation | Straight | |
| Housing Material | PBT | |
| Standards/Approvals | UL | |
| Series | 503149 | |
| Width | 8.95mm | |
| Length | 22.3mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 1.5mm | ||
Connector Gender Male | ||
For Use With Mating Receptacle | ||
Orientation Straight | ||
Housing Material PBT | ||
Standards/Approvals UL | ||
Series 503149 | ||
Width 8.95mm | ||
Length 22.3mm | ||
- COO (Country of Origin):
- JP
The Molex Connector housing provides a reliable plug configuration for cable assembly, featuring a Compact design suited for wire-to-board applications while ensuring robust connectivity.
Constructed from Durable PBT resin to withstand challenging environments
Offers a temperature operating range from -40° to +105°C for adaptability
Facilitates secure connections with keying and locking mechanisms to prevent misalignment
