Molex, 43640 Male Housing Plug, 3 mm Pitch, 9 Way, 1 Row Straight
- RS Stock No.:
- 797-045
- Mfr. Part No.:
- 43640-0901
- Manufacturer:
- Molex
Subtotal (1 bag of 600 units)*
PHP23,452.78
(exc. VAT)
PHP26,267.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,452.78 | PHP39.088 |
*price indicative
- RS Stock No.:
- 797-045
- Mfr. Part No.:
- 43640-0901
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | Housing Plug | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Connector Gender | Male | |
| For Use With | Pre-Crimped Leads | |
| Orientation | Straight | |
| Standards/Approvals | UL E29179 | |
| Housing Material | Nylon | |
| Series | 43640 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type Housing Plug | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Connector Gender Male | ||
For Use With Pre-Crimped Leads | ||
Orientation Straight | ||
Standards/Approvals UL E29179 | ||
Housing Material Nylon | ||
Series 43640 | ||
- COO (Country of Origin):
- SG
The Molex Connector housing is designed for efficient power and wire-to-wire applications, featuring a single row configuration with nine circuits suitable for various connectivity needs.
Active status ensures availability for immediate use
Constructed with low-halogen resin for enhanced safety
UL 94V-0 rated for superior flammability resistance
Black nylon material provides durability and a professional appearance
Panel mount design not applicable for versatile installation options
Operates effectively in temperatures ranging from -40° to +105°C
Complies with EU RoHS and REACH regulations for environmental safety
