Molex, 502380 Male Housing Plug, 1.25 mm Pitch, 9 Way, 1 Row Straight
- RS Stock No.:
- 796-629
- Mfr. Part No.:
- 502380-0900
- Manufacturer:
- Molex
N
Subtotal (1 bag of 1000 units)*
PHP29,538.81
(exc. VAT)
PHP33,083.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP29,538.81 | PHP29.539 |
*price indicative
- RS Stock No.:
- 796-629
- Mfr. Part No.:
- 502380-0900
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | Housing Plug | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Connector Gender | Male | |
| For Use With | Pre-Crimped CLIK-Mate Leads | |
| Orientation | Straight | |
| Series | 502380 | |
| Housing Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type Housing Plug | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Connector Gender Male | ||
For Use With Pre-Crimped CLIK-Mate Leads | ||
Orientation Straight | ||
Series 502380 | ||
Housing Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Connector housing is designed for reliable wire-to-board applications, providing a sturdy positive lock mechanism and accommodating up to 9 circuits with a Compact 1.25mm pitch, suitable for various signal applications.
Active product status ensures availability for current applications
Single-row design minimises space while maximising circuit functionality
Constructed from Durable polyester resin for enhanced longevity
Temperature range of -40° to +105°C supports diverse operating conditions
Utilises a 1.25mm pitch for efficient space utilisation and wiring
