Molex, 501646 Female Connector Housing, 2 mm Pitch, 18 Way, 2 Row Vertical

Subtotal (1 bag of 400 units)*

PHP24,131.21

(exc. VAT)

PHP27,026.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP24,131.21PHP60.328

*price indicative

RS Stock No.:
796-465
Mfr. Part No.:
501646-1801
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

18

Product Type

Connector Housing

Number of Rows

2

Pitch

2mm

Connector Gender

Female

For Use With

iGrid Female Crimp Terminals 501647

Orientation

Vertical

Standards/Approvals

UL E29179

Series

501646

Housing Material

Nylon

COO (Country of Origin):
JP
The Molex connector housing is designed for dependable wire-to-board applications. Its dual-row, positive lock mechanism ensures secure connections, making it suitable for various electronic installations.

18 maximum circuits enhance connectivity options

Black nylon resin offers durability and resistance to environmental factors

Coded for polarity ensures proper mating

Operating temperature range of -40° to +105°C accommodates diverse conditions

Bagged packaging provides practical storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy