Amphenol ICC, 69176 Female Connector Housing, 2.54 mm Pitch, 20 Way, 2 Row Vertical
- RS Stock No.:
- 795-740
- Mfr. Part No.:
- 69176-020LF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 bag of 100 units)*
PHP14,618.18
(exc. VAT)
PHP16,372.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP14,618.18 | PHP146.182 |
*price indicative
- RS Stock No.:
- 795-740
- Mfr. Part No.:
- 69176-020LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 20 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Free Hanging | |
| For Use With | Maximum Wire Diameter | |
| Orientation | Vertical | |
| Standards/Approvals | REACH | |
| Length | 25.25mm | |
| Housing Material | Polyphenylene | |
| Width | 5.08mm | |
| Series | 69176 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 20 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Free Hanging | ||
For Use With Maximum Wire Diameter | ||
Orientation Vertical | ||
Standards/Approvals REACH | ||
Length 25.25mm | ||
Housing Material Polyphenylene | ||
Width 5.08mm | ||
Series 69176 | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Industrial Connector is a highly versatile solution designed for optimal wire-to-board and wire-to-wire applications, ensuring superior electrical and mechanical performance. It caters to demanding environments requiring high-density connections.
Keyed MINI-LATCH housings prevent mismatching during connections
Durability rated for 1000 mating cycles, enhancing long-term reliability
Related links
- Amphenol ICC 0.1 in Pitch 2 Row Straight
- Amphenol ICC 2.54 mm Pitch 2 Row Right Angle
- Amphenol ICC 69830 Series Vertical Through Hole PCB Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 65240 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions 2 mm Pitch 2 Row Straight
- Amphenol ICC 2.54 mm Pitch 1 Row Vertical
- Amphenol ICC 3 mm Pitch 2 Row Vertical
- Amphenol ICC 3 mm Pitch 2 Row Vertical
