Molex, 207458 Female Connector Housing, 3.96 mm Pitch, 6 Way, 1 Row Vertical
- RS Stock No.:
- 785-590
- Mfr. Part No.:
- 207458-0006
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
PHP30,093.30
(exc. VAT)
PHP33,704.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP30,093.30 | PHP30.093 |
*price indicative
- RS Stock No.:
- 785-590
- Mfr. Part No.:
- 207458-0006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Female Crimp Terminal | |
| Orientation | Vertical | |
| Series | 207458 | |
| Housing Material | Glass Filled Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Female Crimp Terminal | ||
Orientation Vertical | ||
Series 207458 | ||
Housing Material Glass Filled Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Connector housing provides a reliable solution for interconnection needs, featuring a robust design suitable for various applications. Primarily, it supports secure and efficient electrical connectivity in a Compact form factor.
Single row configuration with 6 circuits enhances design flexibility
Constructed from UL 94V-0 rated material for improved safety
Pitch dimension of 3.96mm ensures compatibility with a wide range of connectors
Black finish provides an unobtrusive aesthetic while aiding functionality
