Molex, 172762 Male Connector Housing, 4.2 mm Pitch, 8 Way, 2 Row Straight
- RS Stock No.:
- 785-546
- Mfr. Part No.:
- 172762-0008
- Manufacturer:
- Molex
Subtotal (1 bag of 300 units)*
PHP19,892.99
(exc. VAT)
PHP22,280.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,892.99 | PHP66.31 |
*price indicative
- RS Stock No.:
- 785-546
- Mfr. Part No.:
- 172762-0008
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | High Pressure Crimp Terminal | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Width | 9.6mm | |
| Series | 172762 | |
| Housing Material | Nylon | |
| Length | 21.8mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With High Pressure Crimp Terminal | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Width 9.6mm | ||
Series 172762 | ||
Housing Material Nylon | ||
Length 21.8mm | ||
- COO (Country of Origin):
- CN
The Molex Connector housing offers seamless integration for various connection configurations, ensuring reliable performance in demanding applications. Designed for optimal functionality, this housing is essential for secure and efficient connectivity.
Facilitates secure wire-to-board connections for enhanced stability
Constructed for durability, ensuring long-lasting performance under challenging conditions
Compatible with a variety of connectors, providing versatile application possibilities
Streamlined design aids in simplifying installation and maintenance processes
