Molex, 172673 Male Connector Housing, 7.5 mm Pitch, 4 Way, 1 Row Straight

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-536
Mfr. Part No.:
172673-2004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

4

Number of Rows

1

Pitch

7.5mm

Connector Gender

Male

Mount Type

Cable

For Use With

High Pressure Crimp Terminal

Orientation

Straight

Series

172673

Standards/Approvals

UL

Width

15.88mm

Length

35.56mm

Housing Material

Polyamide

COO (Country of Origin):
US
The Molex Connector housing provides secure connection options, designed to withstand challenging environments while ensuring reliability in various applications. Its robust construction makes it an Ideal choice for industry-specific requirements.

Durable structure enhances longevity and reliability in demanding conditions

Optimised for a wide range of applications, ensuring versatile connectivity

Streamlined installation process facilitates quick and efficient use

High-quality materials offer superior performance and protection against wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy