Molex, 172258 Male Connector Housing, 4.2 mm Pitch, 4 Way, 1 Row Straight

Subtotal (1 tray of 300 units)*

PHP21,788.60

(exc. VAT)

PHP24,403.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP21,788.60PHP72.629

*price indicative

RS Stock No.:
785-532
Mfr. Part No.:
172646-0413
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Connector Housing

Number of Rows

1

Pitch

4.2mm

Connector Gender

Male

Mount Type

Cable

For Use With

High Pressure Crimp Terminal

Orientation

Straight

Housing Material

Polyamide

Standards/Approvals

UL

Length

18mm

Width

5.4mm

Series

172258

COO (Country of Origin):
US
The Molex Plug housing provides reliable connectivity in Compact spaces, ensuring efficient electrical connections in various applications while maintaining durability and compliance with safety standards.

Glow-wire capable, ensuring performance under high-temperature conditions

Accommodates 4 circuits for versatile applications

Available in black for a professional finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy