Molex, 172510 Female Connector Housing, 2.54 mm Pitch, 16 Way, 3 Row Straight
- RS Stock No.:
- 785-530
- Mfr. Part No.:
- 172510-3412
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-530
- Mfr. Part No.:
- 172510-3412
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 16 | |
| Number of Rows | 3 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | EXTreme Ten60Power Female Crimp Terminals | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Series | 172510 | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 16 | ||
Number of Rows 3 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With EXTreme Ten60Power Female Crimp Terminals | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Series 172510 | ||
Housing Material PBT | ||
- COO (Country of Origin):
- MY
The Molex Receptacle Housing is designed for robust power connections, providing reliability in various applications with multiple signal and power circuits.
Constructed to meet high power demands whilst ensuring durability
Facilitates wire-to-board connections for streamlined installation
Optimised for use in high-power applications, ensuring consistent performance
