Molex, 511630 Female Connector Housing, 2.5 mm Pitch, 7 Way, 1 Row Straight
- RS Stock No.:
- 536-799
- Mfr. Part No.:
- 511630741
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
PHP510.17
(exc. VAT)
PHP571.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 24 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP510.17 | PHP51.017 |
| 5 - 9 | PHP469.38 | PHP46.938 |
| 10 + | PHP423.41 | PHP42.341 |
*price indicative
- RS Stock No.:
- 536-799
- Mfr. Part No.:
- 511630741
- Manufacturer:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| For Use With | Mini-Lock Female Crimp Terminals, Mini-Lock Right-Angle, Mini-Lock Right-Angle Single Row Headers, Mini-Lock Terminal Position Assurance (TPA) Retainers, Mini-Lock Vertical, Mini-Lock Vertical Single Row Headers, Single Row, Surface Mount Headers | |
| Orientation | Straight | |
| Standards/Approvals | EU 2015/863, IEC 60695-2-11, IEC 61249-2- 21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Series | 511630 | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
For Use With Mini-Lock Female Crimp Terminals, Mini-Lock Right-Angle, Mini-Lock Right-Angle Single Row Headers, Mini-Lock Terminal Position Assurance (TPA) Retainers, Mini-Lock Vertical, Mini-Lock Vertical Single Row Headers, Single Row, Surface Mount Headers | ||
Orientation Straight | ||
Standards/Approvals EU 2015/863, IEC 60695-2-11, IEC 61249-2- 21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Series 511630 | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- JP
