Kimberly Clark Scott Control Dry Hand Wipes, Roll of 1, 150000 x 198mm
- RS Stock No.:
- 183-1512
- Mfr. Part No.:
- 6621
- Manufacturer:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1512
- Mfr. Part No.:
- 6621
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Wipe Type | Hand Wipes | |
| Application | Hand Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Number of Wipes per Pack | 1 | |
| Ply | 1 | |
| Wiper Size | 150000 x 198mm | |
| Colour | White | |
| Trade Name | Scott Control | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Wipe Type Hand Wipes | ||
Application Hand Cleaning | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Number of Wipes per Pack 1 | ||
Ply 1 | ||
Wiper Size 150000 x 198mm | ||
Colour White | ||
Trade Name Scott Control | ||
Repeat/Single Use Single Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Scott® Control™ Slimroll™ Rolled Hand Towels 6621 - Rolled Paper Towels - 6 x 150m White Paper Towel Rolls (900m)
Scott® Control™ washroom solutions are designed to support hygiene compliance. Scott® Control™ rolled paper towels are gentle rolled hand towels designed to be kind to the skin, offering added softness for repeated hand drying which in turn helps to increase staff hand hygiene compliance.
Features and Benefits;
Each roll of paper towels contains 150 metres of 1 ply rolled hand towels, equivalent to 600 sheets of paper hand towel
Gentle Slimroll™ hand towels are kind to the skin for frequent hand drying in space constrained, hygiene critical environments
These compact hand towels utilise Airflex™ Technology for faster absorbency and more hygienic drying
The roll towels are European Ecolabel certified for environmental assurance and food contact certified
Compatible with the one-wipe-clean Aquarius™ rolled hand towel dispenser in white (code 7375) or black (code 7376), the most hygienic dispenser available
Choose this Scott® Slimroll™ for best in class efficiency vs. competitor systems with a smaller footprint
This roll of paper towels is proudly stamp embossed with the Scott® brand for customer assurance
Gentle Slimroll™ hand towels are kind to the skin for frequent hand drying in space constrained, hygiene critical environments
These compact hand towels utilise Airflex™ Technology for faster absorbency and more hygienic drying
The roll towels are European Ecolabel certified for environmental assurance and food contact certified
Compatible with the one-wipe-clean Aquarius™ rolled hand towel dispenser in white (code 7375) or black (code 7376), the most hygienic dispenser available
Choose this Scott® Slimroll™ for best in class efficiency vs. competitor systems with a smaller footprint
This roll of paper towels is proudly stamp embossed with the Scott® brand for customer assurance
Compatible with;
Aquarius™ Slimroll™ Rolled Hand Towel Dispenser 7955 - 1 x White Paper Towel Dispenser
RS stock no: 1816562
Aquarius™ Slimroll™ Rolled Hand Towel Dispenser 7956 - Black
Aquarius™ Slimroll™ Rolled Hand Towel Dispenser 7956 - Black
RS stock no: 1816560
Related links
- Kimberly Clark Scott Control Dry Hand Wipes 250000 x 198mm
- Kimberly Clark Kimtech Dry Cleaning Wipes, Centrefeed of 6
- SCOTT Scott Control Slimroll (6623) Roll Paper Towel 3960 Sheets
- Kimberly Clark WypAll White Paper Towel
- Kimberly Clark WYPALL Roll Paper Towel 550 Sheets
- Kimberly Clark 2 rolls of 320 Sheets Toilet Roll, 2 ply
- Kimberly Clark Silver Plastic Toilet Roll Dispenser, 32.39 mm x 18.42 mm x 21.27 mm
- Kimberly Clark White Plastic Toilet Roll Dispenser, 32.39 mm x 18.42 mm x 21.27 mm
