Kimberly Clark Scott Control Dry Hand Wipes, Roll of 1, 250000 x 198mm
- RS Stock No.:
- 183-1511
- Mfr. Part No.:
- 6620
- Manufacturer:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1511
- Mfr. Part No.:
- 6620
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Wipe Type | Hand Wipes | |
| Application | Hand Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Number of Wipes per Pack | 1 | |
| Ply | 1 | |
| Wiper Size | 250000 x 198mm | |
| Colour | White | |
| Trade Name | Scott Control | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Wipe Type Hand Wipes | ||
Application Hand Cleaning | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Number of Wipes per Pack 1 | ||
Ply 1 | ||
Wiper Size 250000 x 198mm | ||
Colour White | ||
Trade Name Scott Control | ||
Repeat/Single Use Single Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Scott® Control™ Rolled Paper Towels 6620 - Paper Hand Towels - 6 x 250m Paper Towel Roll (1,500m total)
Scott® Control™ washroom solutions are designed for hygiene control. Scott® Control™ rolled paper towels are gentle rolled hand towels designed to be kind to the skin, offering added softness for repeated hand drying which in turn helps to increase staff hand hygiene compliance.
Features and Benefits;
Each paper towel roll contains 250 metres of rolled hand towel, equivalent to 1000 sheets of paper hand towel
Gentle rolled hand towels are kind to the skin for frequent hand drying in environments where hand hygiene compliance is critical
Efficient and effective hand drying that creates less waste thanks to the Airflex™ Technology in these paper hand towels
These paper towels are European Ecolabel certified for hand hygiene with environmental assurance. Food contact certified
Compatible with the one-wipe-clean Aquarius™ rolled paper towel dispenser in white (code 7375) or black (code 7376), the most hygienic dispenser available
Brand embossed and designed to be kinder to hands to actively encourage hand hygiene compliance
Gentle rolled hand towels are kind to the skin for frequent hand drying in environments where hand hygiene compliance is critical
Efficient and effective hand drying that creates less waste thanks to the Airflex™ Technology in these paper hand towels
These paper towels are European Ecolabel certified for hand hygiene with environmental assurance. Food contact certified
Compatible with the one-wipe-clean Aquarius™ rolled paper towel dispenser in white (code 7375) or black (code 7376), the most hygienic dispenser available
Brand embossed and designed to be kinder to hands to actively encourage hand hygiene compliance
Compatible with;
Aquarius™ Rolled Hand Towel Dispenser 7376 - Black
RS stock no: 1816559
Aquarius™ Rolled Hand Towel Dispenser 7375 - 1 x White Paper Towel Dispenser
Aquarius™ Rolled Hand Towel Dispenser 7375 - 1 x White Paper Towel Dispenser
RS stock no: 1749571
Related links
- Kimberly Clark Scott Control Dry Hand Wipes 150000 x 198mm
- Kimberly Clark Kimtech Dry Cleaning Wipes, Centrefeed of 6
- SCOTT Scott Control Slimroll (6623) Roll Paper Towel 3960 Sheets
- Kimberly Clark WypAll White Paper Towel
- Kimberly Clark WYPALL Roll Paper Towel 550 Sheets
- Kimberly Clark 2 rolls of 320 Sheets Toilet Roll, 2 ply
- Kimberly Clark Silver Plastic Toilet Roll Dispenser, 32.39 mm x 18.42 mm x 21.27 mm
- Kimberly Clark White Plastic Toilet Roll Dispenser, 32.39 mm x 18.42 mm x 21.27 mm
