PROGUARD Dry/Wet Surface, Carton 400 Sheets

Subtotal (1 box of 400 units)*

PHP2,294.03

(exc. VAT)

PHP2,569.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,294.03PHP5.735

*price indicative

RS Stock No.:
793-569
Mfr. Part No.:
PEX90L
Manufacturer:
PROGUARD
Find similar products by selecting one or more attributes.
Select all

Brand

PROGUARD

Product Type

Wipe

Wipe Type

Surface

Application

Wiping

Wet/Dry

Dry/Wet

Package Type

Carton

Colour

White

Quantity Per Package

400Sheets

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy