NEUTRAL Dry Multi-Purpose, Pack
- RS Stock No.:
- 363-702
- Manufacturer:
- NEUTRAL
This image is representative of the product range
Subtotal (1 unit)*
PHP1,683.19
(exc. VAT)
PHP1,885.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,683.19 |
*price indicative
- RS Stock No.:
- 363-702
- Manufacturer:
- NEUTRAL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Wipe Type | Multi-Purpose | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Colour | White | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Wipe Type Multi-Purpose | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Colour White | ||
Repeat/Single Use Single Use | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Wiper Supply Services Ltd STRONNG Dry Multi-Purpose 28 x 24 cm 400 Per Pack
- Tork Dry Multi-Purpose 193 x 160 (Folded) mm, 385 x 300 (Unfolded) mm 75 Per Pack
- WYPALL X60 (8371) Dry Multi-Purpose 385 x 310 mm 500 Per Pack
- Sontara DuPont Sontara Dry Multi-Purpose 240 x 380 mm 400 Per Pack
- Chicopee J-Cloth Lavette Dry Multi-Purpose 370 x 220 mm 300 Per Pack
- Harrison Wipes Dry Multi-Purpose, Roll 425 Per Pack
- Tork Dry Multi-Purpose 380 x 430 mm 1000 Per Pack
- RS PRO Dry Multi-Purpose 240 x 380 mm 200 Per Pack
