3M 26-2000-00M Dispenser, Wall Mount Manual Amber White, Dispenser
- RS Stock No.:
- 834-331
- Mfr. Part No.:
- 7100014390
- Manufacturer:
- 3M
N
Subtotal (1 pack of 500 units)*
PHP7,827.61
(exc. VAT)
PHP8,766.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,827.61 | PHP15.655 |
*price indicative
- RS Stock No.:
- 834-331
- Mfr. Part No.:
- 7100014390
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Dispenser | |
| Sub Type | Dispenser | |
| Mount Type | Wall Mount | |
| Width | 401mm | |
| Colour | Amber White | |
| Automatic/Manual | Manual | |
| Material | Paper | |
| Height | 292mm | |
| Depth | 409mm | |
| Trade Name | 26-2000-00M | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Dispenser | ||
Sub Type Dispenser | ||
Mount Type Wall Mount | ||
Width 401mm | ||
Colour Amber White | ||
Automatic/Manual Manual | ||
Material Paper | ||
Height 292mm | ||
Depth 409mm | ||
Trade Name 26-2000-00M | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The 3M Lens Cleaning Solution is a cleaning product designed to effectively clean eyewear in various work environments, extending the operational life of protective eyewear through easy-to-use pump action spray.
Available in a 120ml bottle with a convenient pump action spray
Provides effective cleaning when water and traditional cleaning methods are unavailable
Supports general-use cleaning without specific decontamination claims
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long