Huber+Suhner 1319.26.0027 Rectangular Antenna with TNC Female Connector, WiFi
- RS Stock No.:
- 889-909
- Mfr. Part No.:
- 1319.26.0027
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP10,361.86
(exc. VAT)
PHP11,605.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP10,361.86 |
| 5 + | PHP10,051.14 |
*price indicative
- RS Stock No.:
- 889-909
- Mfr. Part No.:
- 1319.26.0027
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Internal/External | Internal | |
| Product Type | Antenna | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Rectangular | |
| Connector Type | TNC Female | |
| Minimum Frequency | 1880MHz | |
| Antenna Mount Type | Wall | |
| Gain | 8dBi | |
| Connector Gender | Female | |
| Directivity | Vertical | |
| Maximum Frequency | 1930MHz | |
| Standards/Approvals | UKCA | |
| Number of Bands | 1 | |
| Series | 1319 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Internal/External Internal | ||
Product Type Antenna | ||
RF Protocols WiFi | ||
Antenna Physical Form Rectangular | ||
Connector Type TNC Female | ||
Minimum Frequency 1880MHz | ||
Antenna Mount Type Wall | ||
Gain 8dBi | ||
Connector Gender Female | ||
Directivity Vertical | ||
Maximum Frequency 1930MHz | ||
Standards/Approvals UKCA | ||
Number of Bands 1 | ||
Series 1319 | ||
- COO (Country of Origin):
- PL
The Huber+Suhner Compact indoor antenna provides robust performance across DECT bands, ensuring seamless communication within specified frequency ranges. Ideal for enhancing connectivity in indoor environments.
Operating frequency range from 1880 MHz to 1930 MHz ensures compatibility with various DECT devices
8 dBi gain with dual slant +/-45° polarisation enhances signal strength and coverage
Half power beam width of 75° (vertical) and 85° (horizontal) optimises signal directionality
Includes a wall-mounting socket for versatile installation options
Robust construction with ASA and aluminium materials provides durability and longevity
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
