Taoglas WLP.2450.25.4.A.02 Patch Antenna, Bluetooth, WiFi
- RS Stock No.:
- 784-549P
- Mfr. Part No.:
- WLP.2450.25.4.A.02
- Manufacturer:
- Taoglas
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 20 units (supplied in a tray)*
PHP4,337.60
(exc. VAT)
PHP4,858.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 20 - 98 | PHP216.88 |
| 100 - 198 | PHP194.635 |
| 200 + | PHP167.335 |
*price indicative
- RS Stock No.:
- 784-549P
- Mfr. Part No.:
- WLP.2450.25.4.A.02
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| RF Protocols | Bluetooth, WiFi | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 2.4GHz | |
| Gain | 5dBi | |
| Directivity | Hemisphere | |
| Maximum Frequency | 2.5GHz | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | WLP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
RF Protocols Bluetooth, WiFi | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 2.4GHz | ||
Gain 5dBi | ||
Directivity Hemisphere | ||
Maximum Frequency 2.5GHz | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series WLP | ||
- COO (Country of Origin):
- TW
The Taoglas Antenna designed for 2.4 GHz wireless applications such as Wi-Fi, Bluetooth, and ZigBee. This compact, automotive-approved antenna utilizes XtremeGain technology.
Wide bandwidth operation covering the 2400 to 2500 MHz frequency range
High Peak gain of 5 dib when tested on a standard 50x50 mm ground plane
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
