Nobo Accessory Kit Pin 40 Push Pins
- RS Stock No.:
- 853-777
- Mfr. Part No.:
- 1915709
- Manufacturer:
- Nobo
N
Subtotal (1 pack of 40 units)*
PHP813.69
(exc. VAT)
PHP911.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP813.69 | PHP20.342 |
*price indicative
- RS Stock No.:
- 853-777
- Mfr. Part No.:
- 1915709
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Pin | |
| Kit Contents | 40 Push Pins | |
| Kit Type | Accessory Kit | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Pin | ||
Kit Contents 40 Push Pins | ||
Kit Type Accessory Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Nobo wooden push pin designed for displaying notices and important reminders on cork and felt notice board surfaces.
Contains 40 push pins for secure notice display
Modern wooden design complements workplace aesthetics
Each pin has a needle length of 10 mm and diameter of 8 mm
Stored in a handy reusable box for convenience
Related links
- Nobo White Board Accessory Kit White Board Accessory Kit 2 x whiteboard Erasers And Cleaning Spray
- Legamaster White Board Accessory Kit White Board Accessory Kit (1) Microfibre Cloth, (1) TZ 7 Cleaning Spray for
- Durable Whiteboard Cleaning White Board Accessory Kit High-Quality Microfibre Cloth 25 x 25 cm, 250 ml Pump Spray
- White Board Accessory Kits
- Legamaster Accessory Holder Holder
- Keysight Technologies U2032A BNC Accessory Kit, kit contents: BNC(Male) to SMB(Female)
- Keysight Technologies U2033A BNC Accessory Kit, kit contents: BNC(Male) to SMB(Female)
- Keysight Technologies U2031C BNC Accessory Kit, kit contents: USB Power Sensor Cable
