3M Gaz Filter for use with Adflo Powered Respirator
- RS Stock No.:
- 828-746
- Mfr. Part No.:
- 7000028043
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,001.10
(exc. VAT)
PHP10,081.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,001.10 |
*price indicative
- RS Stock No.:
- 828-746
- Mfr. Part No.:
- 7000028043
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Gaz Filter | |
| Product Type | Filter | |
| For Use With | Adflo Powered Respirator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Gaz Filter | ||
Product Type Filter | ||
For Use With Adflo Powered Respirator | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
3M Adflo Series Filter, Gaz Filter, For Use With Adflo Powered Respirator - 7000028043
This gaz filter is specifically designed for the Adflo powered respirator, providing essential protection in industrial settings. Its main function is to ensure high-efficiency filtration, safeguarding users from harmful airborne contaminants. The importance of reliable respiratory protection equipment is paramount in maintaining safety standards across various industries.
Features & Benefits
• High-efficiency filtration for respiratory safety
• Suitable for industrial gas filtration applications
• Enhances user protection while minimising resistance
Applications
• Used with Adflo powered respirators for enhanced safety
• Effective in environments with hazardous gases and vapours
How often should the filter be replaced?
The replacement frequency depends on usage conditions; regular inspection and replacement as needed are advisable for optimal safety.
What maintenance is required for optimal performance?
Regular inspection for damage and ensuring a secure fit within the respirator are essential for maintaining the filter's performance.
Why choose 3M?
3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.
Related links
- 3M Gaz Filter for use with Adflo Powered Respirator
- 3M Gaz Filter for use with Adflo Powered Air Purifying Respirators
- 3M Prefilter for use with 3M Adflo Powered Air Respirator
- 3M Natural Lens Filter for use with 3M Adflo Powered Air Respirator
- 3M Battery Charger for use with 3M Adflo Powered Air Respirator
- 3M Turbo Assembly for use with 3M Adflo Powered Air Respirator
- 3M Black Lens Filter for use with 3M Adflo Powered Air Purifying Respirator (PAPR) systems
- 3M Respirator Filter for use with 3M Adflo Powered Air Purifying Respirator 837110