Gentex Welding Helmet & Shields for use with PureFlo 3000 PAPR
- RS Stock No.:
- 800-431
- Mfr. Part No.:
- PF3000-03-094
- Manufacturer:
- Gentex
Subtotal (1 unit)*
PHP4,985.00
(exc. VAT)
PHP5,583.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,985.00 |
*price indicative
- RS Stock No.:
- 800-431
- Mfr. Part No.:
- PF3000-03-094
- Manufacturer:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Product Type | Face Seal | |
| Sub Type | Welding Helmet & Shields | |
| For Use With | PureFlo 3000 PAPR | |
| Standards/Approvals | EN 166 | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Product Type Face Seal | ||
Sub Type Welding Helmet & Shields | ||
For Use With PureFlo 3000 PAPR | ||
Standards/Approvals EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Powered Air purifying respirator offers comprehensive respiratory and head protection while maintaining user mobility in various industrial settings, making it Ideal for workers in hazardous environments.
Lightweight design at 1480g for enhanced comfort during prolonged use
Durable helmet crafted from Acrylonitrile Butadiene Styrene (ABS)
Visor MADE from polycarbonate for optimal visibility and impact resistance
Operating temperature range of -5°C to +40°C for versatile use
Li-ion battery offers a runtime of 4 hours and charges in 2 hours
Related links
- Gentex Face Seal for use with PureFlo 3000
- Gentex Replacement Spring for use with Gentex PureFlo 3000 PAPR
- Gentex Spare Parts for use with PureFlo 3000 PAPR
- Gentex Face Shield for use with PureFlo 3000 PAPR
- Gentex Respiratory Protection for use with PureFlo 3000 PAPR
- Gentex Shield for use with The PureFlo 3000 PAPR integrates respiratory
- Gentex Welding Accessory for use with PureFlo 3000 PAPR
- Gentex Welding Helmet & Shields for use with PureFlo ESM+ PAPR
