3M Cap for use with Welding Helmet

This image is representative of the product range

Subtotal (1 unit)*

PHP15,838.28

(exc. VAT)

PHP17,738.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,838.28

*price indicative

RS Stock No.:
765-967
Mfr. Part No.:
7100100079
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Welding Helmet & Shield Accessory

Sub Type

Cap

For Use With

Welding Helmet

Material

Cotton

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M Speedglas™ Welding Cap is for use during welding applications to be worn under the helmet to prevent unwanted debris from contacting the user's head. To keep particles and dust from the TOP of the head and hair while welding, use 3M™ Speedglas™ Welding Caps. Our caps prevent unwanted debris from contacting the users head.

Single size welding cap helps keep dust and particles away from the TOP of the head and hair

Typically replaced when the cap becomes unhygienic

Welding Cap to prevent unwanted debris from contacting the user's head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy