Sundstrom Strap for use with SR 575

Subtotal (1 unit)*

PHP5,524.00

(exc. VAT)

PHP6,186.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,524.00

*price indicative

RS Stock No.:
561-668
Mfr. Part No.:
T06-0620
Manufacturer:
Sundstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Sundstrom

Sub Type

Strap

Product Type

Jacket

For Use With

SR 575

Material

Polyamide, Polyester

Standards/Approvals

No

COO (Country of Origin):
SE
The Sundstrom 4-point chinstrap for the SR 575 comes in black. It is designed to operate efficiently within temperatures ranging from -10 to +55 °C and can be stored safely between -20 and +40 °C, both under less than 90% relative humidity. This chinstrap has a shelf life of 5 years, ensuring long-lasting reliability and performance.

Made from durable PA and polyester materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy