3M Black Lens Welding Helmet for use with 7100282441
- RS Stock No.:
- 338-271
- Mfr. Part No.:
- 7100265061
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP2,856.11
(exc. VAT)
PHP3,198.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,856.11 |
*price indicative
- RS Stock No.:
- 338-271
- Mfr. Part No.:
- 7100265061
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Welding Helmet | |
| Product Type | Welding Helmet | |
| For Use With | 7100282441 | |
| Lens Colour | Black | |
| Lens Shade | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Welding Helmet | ||
Product Type Welding Helmet | ||
For Use With 7100282441 | ||
Lens Colour Black | ||
Lens Shade Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M FF-600-06 Front Cover is a protective component designed for use in various systems. It provides essential protection to internal components from external damage, ensuring the system remains functional and reliable.
Easy to install, offering quick replacement when needed
Helps prevent damage from dust, debris, and external elements
Designed for compatibility with specific equipment, ensuring a secure fit and optimal functionality
Related links
- 3M Black Lens Welding Helmet for use with 7100282441
- 3M Black, Black Lens Welding Helmet for use with 7100282441
- 3M Black Lens Welding Helmet for use with 3M Welding Mask 7100282441
- 3M Black Lens Accessory Kit for use with 7100282441
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet and Filters
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet 9100 Air
- 3M Black Lens Welding Helmet for use with Welding
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmets