3M Black Lens Welding Helmet for use with 7100282441
- RS Stock No.:
- 336-967
- Mfr. Part No.:
- 7100167882
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP2,396.39
(exc. VAT)
PHP2,683.96
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 28 unit(s) shipping from August 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,396.39 |
*price indicative
- RS Stock No.:
- 336-967
- Mfr. Part No.:
- 7100167882
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Helmet | |
| Sub Type | Welding Helmet | |
| For Use With | 7100282441 | |
| Lens Colour | Black | |
| Lens Shade | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Helmet | ||
Sub Type Welding Helmet | ||
For Use With 7100282441 | ||
Lens Colour Black | ||
Lens Shade Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The 3M Speedglas 9100 FX Series welding helmets are easy to use and maintain. They offer numerous possibilities for adjusting the mask and harness to enhance wearing comfort. These helmets are compatible with most 3M specific welding and anti-gas dust respirators (versions not ventilated).
Have a large transparent visor
Have flip-up Side Windows
Are equipped with ventilation channels (non-ventilated versions)
Related links
- 3M Black Lens Welding Helmet for use with 9100 FX-Air Speedglas Welding Helmets 9100 FX
- 3M Black Lens Welding Helmet for use with 7100282441
- 3M Black, Black Lens Welding Helmet for use with 7100282441
- 3M Black Lens Welding Helmet for use with 3M Welding Mask 7100282441
- 3M Black Lens Welding Helmet for use with Welding Helmet Series 9100 And G5-01
- 3M Black Lens Welding Helmet for use with Welding
- 3M Black Lens Welding Helmet for use with Speedglas Protective Equipment
- 3M Black Lens Outer Protection Plate for use with Speedglas Welding Helmet SL
