3M Black Lens Welding Helmet for use with Speedglas Welding Helmets
- RS Stock No.:
- 336-966
- Mfr. Part No.:
- 7100167333
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP3,016.76
(exc. VAT)
PHP3,378.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,016.76 |
*price indicative
- RS Stock No.:
- 336-966
- Mfr. Part No.:
- 7100167333
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Helmet | |
| Sub Type | Welding Helmet | |
| For Use With | Speedglas Welding Helmets | |
| Lens Colour | Black | |
| Lens Shade | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Helmet | ||
Sub Type Welding Helmet | ||
For Use With Speedglas Welding Helmets | ||
Lens Colour Black | ||
Lens Shade Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The 3M Magnifying Optics are optics magnify objects up to 3x normal power (depending on model selected) and are designed to be used with our Speedglas Welding Hoods. A magnifying lens holder is integrated into the welding filter of the Speedglas Welding Hood 9100 Series, making it easy and safe to install the optic. Please note: For older Speedglas Welding Hoods 100 Series, the Magnifying Lens Holder (171017) is sold separately. For the Speedglas Welding Hood SL, the Magnifying Lens Holder must be added as an additional replacement part (171031).
Extended protection for the crown of the head, throat or neck, and/or ears during heavy welding or grinding applications
Helps protect extended areas of the head and neck against UV light, sparks and spatter
For assembly, facility maintenance, grinding, machine operations, sanding, and welding applications
For highest possible safety and comfort, regularly check your equipment for worn or damaged parts
Related links
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmets
- 3M Black Lens Welding Helmet for use with 9100 FX-Air Speedglas Welding Helmets 9100 FX
- 3M Black Lens Front Panel for use with Speedglas Welding Helmets
- 3M Black Lens Replacement Lens for use with Speedglas Welding Helmets
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet 9100 Air
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet and Filters
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet 9100 FX-Air
- 3M Black Lens Outer Protection Plate for use with Speedglas Welding Helmet SL