3M 2800 Scratch Resistant Welding Glasses
- RS Stock No.:
- 765-941
- Mfr. Part No.:
- 7000061936
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP1,754.31
(exc. VAT)
PHP1,964.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,754.31 |
*price indicative
- RS Stock No.:
- 765-941
- Mfr. Part No.:
- 7000061936
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Glasses | |
| Lens Shade | Shade 5 | |
| Lens Colour | Green | |
| Frame Colour | Black | |
| Frame Material | Polycarbonate | |
| Resistance Features | Scratch Resistant | |
| Series | 2800 | |
| Standards/Approvals | EN 170:2002, (EU) 2016/425, CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Glasses | ||
Lens Shade Shade 5 | ||
Lens Colour Green | ||
Frame Colour Black | ||
Frame Material Polycarbonate | ||
Resistance Features Scratch Resistant | ||
Series 2800 | ||
Standards/Approvals EN 170:2002, (EU) 2016/425, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- 3M 2800 Scratch Resistant Welding Glasses
- 3M SecureFit 600 Anti-Fog Coating Chemical Resistant, Scratch Resistant Welding Glasses
- uvex UV Resistant Welding Glasses
- Bolle Safety SLAM Anti-Scratch Welding Glasses
- Bolle Safety TRACKER Anti-Scratch, Anti-Fog Coating Welding Glasses
- Bolle Safety SLAM Anti-Fog Coating, Anti-Scratch Welding Glasses
- Bolle Safety Anti-Fog Coating, Anti-Scratch Welding Glasses
- 3M SecureFit™ Anti-Fog Coating, Anti-Mist Welding Glasses