- RS Stock No.:
- 146-6461
- Mfr. Part No.:
- 10500
- Manufacturer:
- Pesola
Discontinued product
- RS Stock No.:
- 146-6461
- Mfr. Part No.:
- 10500
- Manufacturer:
- Pesola
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Precise, ultra-light and handy Spring Scale with transparent tube and long, clear double display. Patented tare, zero-adjustment and spring suspension technology. Free turning inner tube which neither influences reading nor tare. Tare screw with incremental rotation, to avoid inadvertent adjustment. Corrosion-free components. Always ready for use, needs no batteries. A time-tested original Swiss quality product at an excellent price-performance ratio.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 500g |
Scale Type | Hanging |
Resolution | 50 g |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +40°C |