Kern KDP 10K-3 Digital Weighing Scale, 10g Weight Capacity
- RS Stock No.:
- 619-362
- Mfr. Part No.:
- KDP 10K-3
- Manufacturer:
- Kern
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP33,751.90
(exc. VAT)
PHP37,802.13
(inc. VAT)
- RS Stock No.:
- 619-362
- Mfr. Part No.:
- KDP 10K-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 10g | |
| Product Type | Weighing Scale | |
| Scale Type | Digital | |
| Resolution | 10.000 % | |
| Interface Type | USB-Device, Ethernet, Bluetooth 4.0, WiFi | |
| Plug Type | US, CH, Euro, UK | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Length | 160mm | |
| Weigh Pan Width | 160mm | |
| Weigh Pan Height | 73mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 35kg | |
| Standards/Approvals | CE mark | |
| Model Number | KDP 10K-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 10g | ||
Product Type Weighing Scale | ||
Scale Type Digital | ||
Resolution 10.000 % | ||
Interface Type USB-Device, Ethernet, Bluetooth 4.0, WiFi | ||
Plug Type US, CH, Euro, UK | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Length 160mm | ||
Weigh Pan Width 160mm | ||
Weigh Pan Height 73mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 35kg | ||
Standards/Approvals CE mark | ||
Model Number KDP 10K-3 | ||
The Kern Universal weighing platform is designed for flexible connection in process chains, providing reliable and accurate measurements. It features a stainless steel weighing plate for durability and a plastic platform base for lightweight support. A built-in level indicator ensures precise leveling during installation.
Levelling feet adjustable
CE mark

